322050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 582
Unit Price: 3,69000 €
Datasheet
Image for 322050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322050

DigiKey Part Number
A28027-ND
Manufacturer
Manufacturer Product Number
322050
Description
CONN RING CIRC 6AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Features
Serrated Termination
Terminal Type
Circular
Color
Blue
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Tin
Width - Outer Edges
0.500" (12.70mm)
Insulation Diameter
0.377" (9.58mm)
Length - Overall
1.852" (47.04mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
324046TE Connectivity AMP Connectors582A27383-ND3,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes