
322046 | |
|---|---|
DigiKey Part Number | 17-322046-ND |
Manufacturer | |
Manufacturer Product Number | 322046 |
Description | BODY BRAZED RING 2 1/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.666" (42.32mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.357" (9.07mm) |
Width - Outer Edges 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03748 € | 2.037,48 € |
| Unit Price without VAT: | 2,03748 € |
|---|---|
| Unit Price with VAT: | 2,42460 € |

