
322011 | |
|---|---|
DigiKey Part Number | A27374-ND |
Manufacturer | |
Manufacturer Product Number | 322011 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.679" (17.25mm) | Material - Insulation Vinyl |
Length - Overall 1.974" (50.14mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324052 | TE Connectivity AMP Connectors | 967 | A27391-ND | 4,94000 € | Similar |



