
322007 | |
|---|---|
DigiKey Part Number | A27369-ND |
Manufacturer | |
Manufacturer Product Number | 322007 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.377" (9.58mm) |
Width - Outer Edges 0.625" (15.88mm) | Material - Insulation Vinyl |
Length - Overall 1.914" (48.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324049 | TE Connectivity AMP Connectors | 11.620 | A28015-ND | 3,41000 € | Similar |



