
322002 | |
|---|---|
DigiKey Part Number | A28022-ND |
Manufacturer | |
Manufacturer Product Number | 322002 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.298" (7.57mm) |
Width - Outer Edges 0.587" (14.91mm) | Material - Insulation Vinyl |
Length - Overall 1.702" (43.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324043 | TE Connectivity AMP Connectors | 6.453 | A27379-ND | 2,80000 € | Similar |



