
322-HCS5P2-600 | |
|---|---|
DigiKey Part Number | 322-HCS5P2-600-ND |
Manufacturer | |
Manufacturer Product Number | 322-HCS5P2-600 |
Description | CONN PIN RCPT SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Solder |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Material Beryllium Copper |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 24.8µin (0.63µm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Tail Type No Tail | Base Product Number |

