
321898 | |
|---|---|
DigiKey Part Number | A141445-ND |
Manufacturer | |
Manufacturer Product Number | 321898 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.796" (20.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,86900 € | 38,69 € |
| 25 | 3,62640 € | 90,66 € |
| 50 | 3,45320 € | 172,66 € |
| 100 | 3,28830 € | 328,83 € |
| 250 | 3,08236 € | 770,59 € |
| 500 | 2,93528 € | 1.467,64 € |
| 1.000 | 2,79529 € | 2.795,29 € |
| 3.000 | 2,58704 € | 7.761,12 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


