
321671 | |
|---|---|
DigiKey Part Number | A28030-ND |
Manufacturer | |
Manufacturer Product Number | 321671 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 1.974" (50.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |



