
321298 | |
|---|---|
DigiKey Part Number | A27070-ND |
Manufacturer | |
Manufacturer Product Number | 321298 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,69320 € | 17,33 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,62830 € | 62,83 € |
| 300 | 0,58137 € | 174,41 € |
| 500 | 0,56076 € | 280,38 € |
| 1.000 | 0,53400 € | 534,00 € |
| 2.500 | 0,50056 € | 1.251,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


















