
320744 | |
|---|---|
DigiKey Part Number | A27113-ND |
Manufacturer | |
Manufacturer Product Number | 320744 |
Description | CONN RING CIRC 1/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 1.265" (32.13mm) | |
Length - Overall | 2.678" (68.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,40000 € | 94,00 € |
| 25 | 8,81080 € | 220,27 € |
| 50 | 8,39000 € | 419,50 € |
| 100 | 7,98970 € | 798,97 € |
| 250 | 7,48976 € | 1.872,44 € |
| 500 | 7,13264 € | 3.566,32 € |
| 1.000 | 6,79263 € | 6.792,63 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |


