320699 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10.719
Unit Price: 0,37000 €
Datasheet
Image for 320699 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320699

DigiKey Part Number
A27550-ND
Manufacturer
Manufacturer Product Number
320699
Description
CONN RING CIRC 16-20AWG #14
Customer Reference
Detailed Description
Ring Terminal Connector 14 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
14 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.983" (24.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Green
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes