
32065 | |
|---|---|
DigiKey Part Number | 32065-ND |
Manufacturer | |
Manufacturer Product Number | 32065 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 32065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.515" (13.08mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78800 € | 27,88 € |
| 25 | 2,61400 € | 65,35 € |
| 50 | 2,48880 € | 124,44 € |
| 100 | 2,37000 € | 237,00 € |
| 250 | 2,22160 € | 555,40 € |
| 500 | 2,11556 € | 1.057,78 € |
| 1.000 | 2,01463 € | 2.014,63 € |
| 3.000 | 1,86451 € | 5.593,53 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |





