
316834-1 | |
---|---|
DigiKey Part Number | 17-316834-1TR-ND - Tape & Reel (TR) 17-316834-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316834-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316834-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12700 € | 1,27 € |
25 | 0,11880 € | 2,97 € |
50 | 0,11300 € | 5,65 € |
100 | 0,10770 € | 10,77 € |
250 | 0,10096 € | 25,24 € |
500 | 0,09610 € | 48,05 € |
1.000 | 0,09151 € | 91,51 € |
2.500 | 0,08577 € | 214,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07759 € | 387,95 € |
10.000 | 0,07389 € | 738,90 € |
15.000 | 0,07180 € | 1.077,00 € |
25.000 | 0,06926 € | 1.731,50 € |
35.000 | 0,06764 € | 2.367,40 € |
50.000 | 0,06596 € | 3.298,00 € |
125.000 | 0,06183 € | 7.728,75 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |