
316441-2 | |
|---|---|
DigiKey Part Number | 316441-2-ND |
Manufacturer | |
Manufacturer Product Number | 316441-2 |
Description | CONN RCPT HSG 0.187 8POS BLACK |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 8 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT) | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94382 € | 2.943,82 € |
| Unit Price without VAT: | 2,94382 € |
|---|---|
| Unit Price with VAT: | 3,50315 € |




