
316441-1 | |
|---|---|
DigiKey Part Number | 316441-1-ND |
Manufacturer | |
Manufacturer Product Number | 316441-1 |
Description | CONN RCPT HSG 0.187 8POS NATURAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316441-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 8 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate (PBT) | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72038 € | 1.360,19 € |
| Unit Price without VAT: | 2,72038 € |
|---|---|
| Unit Price with VAT: | 3,23725 € |




