
31393 | |
|---|---|
DigiKey Part Number | 31393-ND |
Manufacturer | |
Manufacturer Product Number | 31393 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
Length - Overall 0.603" (15.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31396 | TE Connectivity AMP Connectors | 0 | A28043-ND | 0,62112 € | Similar |


