
30694 | |
|---|---|
DigiKey Part Number | A28278-ND |
Manufacturer | |
Manufacturer Product Number | 30694 |
Description | CONN RING CIRC 16-22AWG #12 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 12 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 30694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 12 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.621" (15.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13009 € | 650,45 € |
| Unit Price without VAT: | 0,13009 € |
|---|---|
| Unit Price with VAT: | 0,15481 € |



