3-87977-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-87977-8
3-87977-8
3-87977-8
Taking Commercial Drone Reliability to New Heights

3-87977-8

DigiKey Part Number
A25846-ND
Manufacturer
Manufacturer Product Number
3-87977-8
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-87977-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,33700 €23,37 €
252,19080 €54,77 €
502,08620 €104,31 €
1001,98650 €198,65 €
2501,86208 €465,52 €
5001,77320 €886,60 €
1.0001,68860 €1.688,60 €
2.5001,58298 €3.957,45 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €