




3-87456-0 | |
|---|---|
DigiKey Part Number | A3043-ND |
Manufacturer | |
Manufacturer Product Number | 3-87456-0 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87456-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 3,14080 € | 78,52 € |
| 50 | 2,99040 € | 149,52 € |
| 100 | 2,84770 € | 284,77 € |
| 300 | 2,63533 € | 790,60 € |
| 500 | 2,54206 € | 1.271,03 € |
| 1.000 | 2,42080 € | 2.420,80 € |
| 2.500 | 2,27229 € | 5.680,72 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |






















