
3-745130-9 | |
---|---|
DigiKey Part Number | A32173-ND |
Manufacturer | |
Manufacturer Product Number | 3-745130-9 |
Description | CONN FERRULE OUTER CRIMP DB15-37 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-745130-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 15 ~ 37 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,46300 € | 14,63 € |
25 | 1,37160 € | 34,29 € |
50 | 1,30580 € | 65,29 € |
100 | 1,24340 € | 124,34 € |
300 | 1,15053 € | 345,16 € |
500 | 1,10980 € | 554,90 € |
1.000 | 1,05684 € | 1.056,84 € |
2.500 | 0,99072 € | 2.476,80 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |