
3-647502-2 | |
|---|---|
DigiKey Part Number | 17-3-647502-2TR-ND - Tape & Reel (TR) 17-3-647502-2CT-ND - Cut Tape (CT) 17-3-647502-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-647502-2 |
Description | CONN HEADER SMD 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647502-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.347" (8.81mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,76800 € | 17,68 € |
| 100 | 1,50230 € | 150,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,34778 € | 303,25 € |
| 450 | 1,28347 € | 577,56 € |
| 675 | 1,24726 € | 841,90 € |
| 1.125 | 1,20312 € | 1.353,51 € |
| 1.575 | 1,17491 € | 1.850,48 € |
| 2.250 | 1,14573 € | 2.577,89 € |
| 5.625 | 1,07408 € | 6.041,70 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


