3-644662-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644662-4

DigiKey Part Number
A144601-ND
Manufacturer
Manufacturer Product Number
3-644662-4
Description
CONN RCPT 4POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644662-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.835
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,04300 €20,43 €
251,91480 €47,87 €
501,82300 €91,15 €
1001,73600 €173,60 €
2501,62728 €406,82 €
5001,54962 €774,81 €
1.0001,47567 €1.475,67 €
2.5001,38336 €3.458,40 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €