3-644613-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644613-5

DigiKey Part Number
A113558-ND
Manufacturer
Manufacturer Product Number
3-644613-5
Description
CONN HEADER R/A 5POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644613-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.300" (7.62mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,76800 €17,68 €
1001,50220 €150,22 €
5001,34088 €670,44 €
1.0001,27690 €1.276,90 €
5.0001,13994 €5.699,70 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €