



3-644020-3 | |
|---|---|
DigiKey Part Number | 3-644020-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644020-3 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644020-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,10120 € | 27,53 € |
| 50 | 1,04840 € | 52,42 € |
| 100 | 0,99830 € | 99,83 € |
| 250 | 0,93572 € | 233,93 € |
| 500 | 0,89104 € | 445,52 € |
| 1.000 | 0,84850 € | 848,50 € |
| 2.500 | 0,79540 € | 1.988,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |














