
3-641522-3 | |
|---|---|
DigiKey Part Number | A113536-ND |
Manufacturer | |
Manufacturer Product Number | 3-641522-3 |
Description | CONN PLUG 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641522-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82720 € | 20,68 € |
| 50 | 0,78760 € | 39,38 € |
| 100 | 0,75000 € | 75,00 € |
| 250 | 0,70296 € | 175,74 € |
| 500 | 0,66936 € | 334,68 € |
| 2.000 | 0,60700 € | 1.214,00 € |
| 4.000 | 0,57804 € | 2.312,16 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |













