



3-641239-5 | |
|---|---|
DigiKey Part Number | 3-641239-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-641239-5 |
Description | CONN RCPT 5POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641239-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,57720 € | 39,43 € |
| 50 | 1,50180 € | 75,09 € |
| 100 | 1,43000 € | 143,00 € |
| 250 | 1,34044 € | 335,11 € |
| 500 | 1,27642 € | 638,21 € |
| 1.000 | 1,21552 € | 1.215,52 € |
| 2.500 | 1,13947 € | 2.848,68 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

























