
3-641217-5 | |
|---|---|
DigiKey Part Number | 3-641217-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-641217-5 |
Description | CONN RCPT 5POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641217-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,23280 € | 55,82 € |
| 50 | 2,12600 € | 106,30 € |
| 100 | 2,02450 € | 202,45 € |
| 250 | 1,89768 € | 474,42 € |
| 500 | 1,80712 € | 903,56 € |
| 1.000 | 1,72090 € | 1.720,90 € |
| 2.500 | 1,61325 € | 4.033,12 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |














