
3-641217-2 | |
|---|---|
DigiKey Part Number | 3-641217-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-641217-2 |
Description | CONN RCPT 2POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641217-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,06880 € | 26,72 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,96920 € | 96,92 € |
| 250 | 0,90852 € | 227,13 € |
| 500 | 0,86514 € | 432,57 € |
| 1.000 | 0,82383 € | 823,83 € |
| 2.500 | 0,77227 € | 1.930,67 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

















