



3-641192-4 | |
|---|---|
DigiKey Part Number | 3-641192-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-641192-4 |
Description | CONN RCPT 4POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641192-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,32240 € | 33,06 € |
| 50 | 1,25920 € | 62,96 € |
| 100 | 1,19920 € | 119,92 € |
| 250 | 1,12400 € | 281,00 € |
| 500 | 1,07034 € | 535,17 € |
| 1.000 | 1,01926 € | 1.019,26 € |
| 2.500 | 0,95549 € | 2.388,72 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |















