
3-640443-9 | |
|---|---|
DigiKey Part Number | A31001-ND |
Manufacturer | |
Manufacturer Product Number | 3-640443-9 |
Description | CONN RCPT 9POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640443-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,11040 € | 27,76 € |
| 50 | 1,05740 € | 52,87 € |
| 100 | 1,00670 € | 100,67 € |
| 250 | 0,94364 € | 235,91 € |
| 500 | 0,89860 € | 449,30 € |
| 1.000 | 0,85570 € | 855,70 € |
| 2.500 | 0,80216 € | 2.005,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |














