640433-4, 3-640433-4
cms-photo-disclaimer

3-640433-4

cms-digikey-product-number
A31254-ND
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
3-640433-4
cms-description
CONN RCPT 4POS IDC 22AWG TIN
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
cms-eda-cad-models
3-640433-4 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Red
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.766
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10,51000 €0,51 €
100,43400 €4,34 €
250,40720 €10,18 €
500,38780 €19,39 €
1000,36920 €36,92 €
2500,34612 €86,53 €
5000,32956 €164,78 €
1.0000,31381 €313,81 €
2.5000,29415 €735,38 €
cms-manufacturer-standard-package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €