
3-640431-4 | |
|---|---|
DigiKey Part Number | A31322-ND |
Manufacturer | |
Manufacturer Product Number | 3-640431-4 |
Description | CONN RCPT 4POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640431-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34630 € | 34,63 € |
| 250 | 0,32456 € | 81,14 € |
| 500 | 0,30904 € | 154,52 € |
| 1.000 | 0,29426 € | 294,26 € |
| 2.500 | 0,27584 € | 689,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


























