
3-640431-3 | |
|---|---|
DigiKey Part Number | A31321-ND |
Manufacturer | |
Manufacturer Product Number | 3-640431-3 |
Description | CONN RCPT 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640431-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28730 € | 28,73 € |
| 250 | 0,26928 € | 67,32 € |
| 500 | 0,25642 € | 128,21 € |
| 1.000 | 0,24416 € | 244,16 € |
| 2.500 | 0,22887 € | 572,17 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


















