



3-640426-5 | |
|---|---|
DigiKey Part Number | A31299-ND |
Manufacturer | |
Manufacturer Product Number | 3-640426-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640426-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39740 € | 39,74 € |
| 250 | 0,37248 € | 93,12 € |
| 500 | 0,35466 € | 177,33 € |
| 1.000 | 0,33772 € | 337,72 € |
| 2.500 | 0,31657 € | 791,43 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |
























