
3-640252-1 | |
|---|---|
DigiKey Part Number | A31395TR-ND - Tape & Reel (TR) A31395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-640252-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-640252-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05704 € | 14,26 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,05170 € | 51,70 € |
| 2.500 | 0,04846 € | 121,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,04280 € | 299,60 € |
| 14.000 | 0,04076 € | 570,64 € |
| 21.000 | 0,03961 € | 831,81 € |
| 35.000 | 0,03821 € | 1.337,35 € |
| 49.000 | 0,03731 € | 1.828,19 € |
| 70.000 | 0,03639 € | 2.547,30 € |
| 175.000 | 0,03411 € | 5.969,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






















