
3-582118-4 | |
|---|---|
DigiKey Part Number | A113497-ND |
Manufacturer | |
Manufacturer Product Number | 3-582118-4 |
Description | PC TEST POINT JACK YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 3-582118-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Yellow | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,11300 € | 31,13 € |
| 25 | 2,91720 € | 72,93 € |
| 50 | 2,77780 € | 138,89 € |
| 100 | 2,64530 € | 264,53 € |
| 300 | 2,44790 € | 734,37 € |
| 500 | 2,36128 € | 1.180,64 € |
| 1.000 | 2,24864 € | 2.248,64 € |
| 2.500 | 2,10801 € | 5.270,03 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |






