
3-521247-2 | |
|---|---|
DigiKey Part Number | A100543TR-ND - Tape & Reel (TR) A100543CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-521247-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521247-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,28640 € | 71,60 € |
| 500 | 0,27272 € | 136,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,23765 € | 404,00 € |
| 3.400 | 0,22630 € | 769,42 € |
| 5.100 | 0,21992 € | 1.121,59 € |
| 8.500 | 0,21213 € | 1.803,11 € |
| 11.900 | 0,20716 € | 2.465,20 € |
| 17.000 | 0,20201 € | 3.434,17 € |
| 42.500 | 0,18938 € | 8.048,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




