
3-520997-2 | |
|---|---|
DigiKey Part Number | A100541TR-ND - Tape & Reel (TR) A100541CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520997-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520997-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29460 € | 14,73 € |
| 100 | 0,28050 € | 28,05 € |
| 250 | 0,26292 € | 65,73 € |
| 500 | 0,25034 € | 125,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,21813 € | 370,82 € |
| 3.400 | 0,20772 € | 706,25 € |
| 5.100 | 0,20186 € | 1.029,49 € |
| 8.500 | 0,19471 € | 1.655,03 € |
| 11.900 | 0,19015 € | 2.262,79 € |
| 17.000 | 0,18543 € | 3.152,31 € |
| 42.500 | 0,17383 € | 7.387,78 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



