3-487937-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-487937-0
2-88637-7
2-88637-7

3-487937-0

DigiKey Part Number
A113474-ND
Manufacturer
Manufacturer Product Number
3-487937-0
Description
CONN FFC RCPT HSG 30POS 1.27MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
3-487937-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
30
Number of Rows
2
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
Latch Lock
Voltage Rating
100 V
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,47400 €34,74 €
253,25600 €81,40 €
503,10060 €155,03 €
1002,95260 €295,26 €
2562,76316 €707,37 €
5122,63131 €1.347,23 €
1.0242,50582 €2.565,96 €
2.5602,36401 €6.051,87 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €