
3-353294-2 | |
|---|---|
DigiKey Part Number | A99767-ND |
Manufacturer | |
Manufacturer Product Number | 3-353294-2 |
Description | CONN HOUSING 32POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-353294-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 32 | |
For Use With/Related Products | Mini CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44600 € | 11,15 € |
| 50 | 0,42480 € | 21,24 € |
| 100 | 0,40440 € | 40,44 € |
| 400 | 0,36668 € | 146,67 € |
| 800 | 0,34916 € | 279,33 € |
| 1.200 | 0,33931 € | 407,17 € |
| 2.800 | 0,31961 € | 894,91 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



