
3-353294-0 | |
|---|---|
DigiKey Part Number | A99766-ND |
Manufacturer | |
Manufacturer Product Number | 3-353294-0 |
Description | CONN HOUSING 30POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-353294-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 30 | |
For Use With/Related Products | Mini CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,42670 € | 42,67 € |
| 250 | 0,39992 € | 99,98 € |
| 500 | 0,38082 € | 190,41 € |
| 1.000 | 0,36263 € | 362,63 € |
| 2.500 | 0,33992 € | 849,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |












