3-338556-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.140
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 847
Unit Price: 3,16000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 537
Unit Price: 2,47000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.378
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 752
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.534
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 142
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.158
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.076
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 88
Unit Price: 2,30000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-338556-1

DigiKey Part Number
3-338556-1-ND
Manufacturer
Manufacturer Product Number
3-338556-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
3-338556-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 780 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

780In Stock
Ships from WEC