Parametric Equivalent
Parametric Equivalent

3-2426397-9 | |
|---|---|
DigiKey Part Number | 17-3-2426397-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-2426397-9 |
Description | SGI 1.5 PLUG HSG, 18P, KEY D, BR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Brown 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.061" (1.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Brown |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2426397-9 | TE Connectivity AMP Connectors | 0 | 17-1-2426397-9-ND | 0,26526 € | Parametric Equivalent |
| 2426397-9 | TE Connectivity AMP Connectors | 0 | 17-2426397-9-ND | 0,14699 € | Parametric Equivalent |
| 4-2426397-9 | TE Connectivity AMP Connectors | 0 | 17-4-2426397-9-ND | 0,14699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,27323 € | 1.420,80 € |
| Unit Price without VAT: | 0,27323 € |
|---|---|
| Unit Price with VAT: | 0,32514 € |




