


3-2232875-1 | |
|---|---|
DigiKey Part Number | A123806-ND |
Manufacturer | |
Manufacturer Product Number | 3-2232875-1 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2232875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20270 € | 20,27 € |
| 250 | 0,19000 € | 47,50 € |
| 500 | 0,18092 € | 90,46 € |
| 1.000 | 0,17228 € | 172,28 € |
| 2.500 | 0,16149 € | 403,72 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |















