
3-2199250-4 | |
|---|---|
DigiKey Part Number | A120852TR-ND - Tape & Reel (TR) A120852CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2199250-4 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3-2199250-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.136" (3.45mm) | |
Height | 0.142" (3.60mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28920 € | 7,23 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,26200 € | 26,20 € |
| 250 | 0,24560 € | 61,40 € |
| 500 | 0,23388 € | 116,94 € |
| 1.000 | 0,22270 € | 222,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18959 € | 568,77 € |
| 6.000 | 0,18054 € | 1.083,24 € |
| 9.000 | 0,17545 € | 1.579,05 € |
| 15.000 | 0,16924 € | 2.538,60 € |
| 21.000 | 0,16527 € | 3.470,67 € |
| 30.000 | 0,16117 € | 4.835,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











