3-215915-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 5.625
Unit Price: 2,27000 €
Datasheet
3-215915-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-215915-4

DigiKey Part Number
A104876TR-ND - Tape & Reel (TR)
A104876CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-215915-4
Description
CONN RCPT 34POS IDC GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
3-215915-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes