2106XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2106751-1

DigiKey Part Number
A100405TR-ND - Tape & Reel (TR)
A100405CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-2106751-1
Description
CONN WIRE IDC 1POS 24AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2106751-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
24 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,65800 €6,58 €
250,61720 €15,43 €
500,58740 €29,37 €
1000,55940 €55,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,48643 €170,25 €
7000,46320 €324,24 €
1.0500,45013 €472,64 €
1.7500,43420 €759,85 €
2.4500,42401 €1.038,82 €
3.5000,41348 €1.447,18 €
8.7500,38761 €3.391,59 €
17.5000,36912 €6.459,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €