


3-179868-0 | |
|---|---|
DigiKey Part Number | A118471-ND |
Manufacturer | |
Manufacturer Product Number | 3-179868-0 |
Description | CONN PLUG 30POS VERT TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 3-179868-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 1,98599 € | 3.098,14 € |
| Unit Price without VAT: | 1,98599 € |
|---|---|
| Unit Price with VAT: | 2,36333 € |










