62 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
3-1718324-1
3-1718324-1
LeavySeal Connector

3-1718324-1

DigiKey Part Number
A128724-ND
Manufacturer
Manufacturer Product Number
3-1718324-1
Description
CONN PLUG HSG 62POS 5.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
62 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1718324-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
4
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,61000 €12,61 €
1010,71700 €107,17 €
2510,04560 €251,14 €
509,56600 €478,30 €
1009,10950 €910,95 €
2508,53964 €2.134,91 €
5008,13250 €4.066,25 €
1.0007,74485 €7.744,85 €
Manufacturers Standard Package
Unit Price without VAT:12,61000 €
Unit Price with VAT:15,00590 €