



3-1565082-4 | |
|---|---|
cms-digikey-product-number | A119414-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3-1565082-4 |
cms-description | CONN PLUG HSG 3POS 3.50MM |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 3-1565082-4 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,16060 € | 16,06 € |
| 400 | 0,14555 € | 58,22 € |
| 800 | 0,13860 € | 110,88 € |
| 1.200 | 0,13468 € | 161,62 € |
| 2.800 | 0,12686 € | 355,21 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




